55A1131-12-MST3-9CS227

Heilind Number:RYC55A1131-12-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1131-12-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1131-12-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1131-12-MST3-9CS227
Voltage:600 V AC
Wire Size:12 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:186851-000
SKU:RYC55A1131-12-MST3-9CS227

Detailed Description

Elevate your industrial cable installations with the 55A1131-12-MST3-9CS227 Multiconductor Cable. Engineered for reliable power distribution, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, ensuring optimal performance in even the harshest environments. With a voltage rating of 600 V AC and a wire size of 12 AWG, it meets high-power demands with ease. Operating seamlessly in temperatures ranging from -65 to 150 °C, it's a versatile and dependable choice for various applications in the electrical and industrial sectors. Trust in its quality construction for efficient and safe connectivity in your projects.