| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1131-14-MST3-9CS227 |
| Voltage: | 600 V AC |
| Wire Size: | 14 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 312541-000 |
| SKU: | RYC55A1131-14-MST3-9CS227 |
55A1131-14-MST3-9CS227
| Heilind Number: | RYC55A1131-14-MST3-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1131-14-MST3-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power distribution efficiency with our 14 AWG Multiconductor Industrial Cable, designed for industrial and electrical applications. Crafted with durable Tin-Coated Copper conductors and a Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures reliable performance in demanding environments. With a maximum voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it guarantees safe and efficient operation. Trust in this cable for seamless connectivity in your industrial setups.

