55A1131-16-0/2/9-9

Heilind Number:RYC55A1131-16-0/2/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1131-16-0/2/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1131-16-0/2/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1131-16-0/2/9-9
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:316258-000 3162583001
SKU:RYC55A1131-16-0/2/9-9

Detailed Description

Experience seamless power delivery with our exceptional Multiconductor Industrial Cable. Designed for high-performance applications, this cable boasts a sturdy 16 AWG tin-coated copper conductor, ensuring reliable conductivity. Its jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability, even in harsh environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial settings. Trust in its quality and efficiency for all your power transmission needs.