55A1131-20-MST3-9CS227

Heilind Number:RYC55A1131-20-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1131-20-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1131-20-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1131-20-MST3-9CS227
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:934769-000
SKU:RYC55A1131-20-MST3-9CS227

Detailed Description

Elevate your industrial cable setups with our high-performance 20 AWG wire, designed for optimal conductivity in demanding environments. Its durable jacket, crafted from Modified Radiation Cross-linked ETFE Polymer, ensures reliable insulation even in extreme temperatures ranging from -65 to 150 °C. The tin-coated copper conductor guarantees efficient power transmission, rated for up to 600 V AC. Perfect for a variety of applications, this cable is a versatile solution for your electrical power needs. Upgrade to this top-tier wire for enhanced performance and peace of mind in your systems.