55A1131-22-0/2/9-9

Heilind Number:RYC55A1131-22-0/2/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1131-22-0/2/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1131-22-0/2/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1131-22-0/2/9-9
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:316323-000
SKU:RYC55A1131-22-0/2/9-9

Detailed Description

Ensure safety and reliability in your electrical connections with this industrial cable. RoHS compliant and designed for high-performance, it features a durable construction with a Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors. With a maximum voltage rating of 600 V AC and a wire size of 22 AWG, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is ideal for industrial environments where efficiency and longevity are crucial. Trust in its quality for all your power and data transmission needs.