55A1131-22-MST3-9CS2275

Heilind Number:RYC55A1131-22-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1131-22-MST3-9CS2275
ECAD Model:
3D Model

Description:

55A1131-22-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1131-22-MST3-9CS2275
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:320771-000
SKU:RYC55A1131-22-MST3-9CS227

Detailed Description

Enhance your electrical systems with this high-quality industrial cable, a reliable solution for power transmission in demanding environments. Featuring a sturdy construction, it boasts a voltage rating of 600 V AC, making it suitable for a wide range of applications. The 22 AWG wire size ensures efficient power distribution, while the modified radiation cross-linked ETFE polymer jacket offers excellent durability and protection. With tin-coated copper conductors, this cable guarantees optimal conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 150 °C, it is a versatile and dependable choice for industrial settings. Upgrade your setup with this essential component, engineered for performance and longevity. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental sustainability.