55A1131-24-0/2/9-0

Heilind Number:RYC55A1131-24-0/2/9-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1131-24-0/2/9-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1131-24-0/2/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1131-24-0/2/9-0
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Part Aliases:CQ81733001
SKU:RYC55A1131-24-0/2/9-0

Detailed Description

Experience reliable and efficient power transmission with our high-quality Multiconductor Industrial Cable. Designed for industrial applications, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket that ensures optimal performance even in harsh environments. The tin-coated copper conductors provide excellent conductivity, while the 24 AWG wire size offers versatility for various installations. With a maximum voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial settings. Trust in the quality and durability of this cable for all your power transmission needs.