55A1131-24-MST3-9CS227

Heilind Number:RYC55A1131-24-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1131-24-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1131-24-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1131-24-MST3-9CS227
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:466345-000
SKU:RYC55A1131-24-MST3-9CS227

Detailed Description

Enhance your industrial setup with our high-quality Multiconductor Cable, featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket that ensures reliable performance in various environments. With a voltage rating of 600V AC and 24 AWG wire size, this cable is suitable for a wide range of electrical power applications. The tin-coated copper conductors provide excellent conductivity while maintaining flexibility. Operating seamlessly in temperatures ranging from -65 to 150°C, this cable is ideal for demanding industrial settings. Trust in its RoHS compliance for environmentally conscious operations. Upgrade your wiring systems with this essential component, designed for efficiency and longevity.