55A1132-16-MST3-9CS227

Heilind Number:RYC55A1132-16-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1132-16-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1132-16-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1132-16-MST3-9CS227
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:587349-000
SKU:RYC55A1132-16-MST3-9CS227

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Cable, ideal for electrical power applications. With a voltage rating of 600 V AC and 16 AWG wire size, it ensures reliable power transmission. Crafted with a durable Modified Radiation Cross-linked ETFE Polymer jacket and silver-coated copper conductors, this cable guarantees longevity in harsh environments. Operating smoothly in temperatures ranging from -65 to 200 °C, it's perfect for a wide range of industrial settings. Upgrade your wiring system with this top-quality cable, designed for efficiency and durability.