55A1132-18-MST3-9CS227

Heilind Number:RYC55A1132-18-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1132-18-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1132-18-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1132-18-MST3-9CS227
Voltage:600 V AC
Wire Size:18 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:061233-000
SKU:RYC55A1132-18-MST3-9CS227

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, meticulously engineered for durability and reliability. Boasting a robust construction, it features 18 AWG silver-coated copper conductors insulated with modified radiation cross-linked ETFE polymer, ensuring exceptional resistance to heat, chemicals, and abrasion. With a voltage rating of 600 V AC and an operating temperature range spanning from -65 to 200 °C, this cable is perfectly suited for demanding environments. Trust in its superior quality for seamless power transmission, making it an essential component for various electrical applications. Elevate your connectivity with this premium industrial-grade wire.