55A1132-20-MST3-9CS227

Heilind Number:RYC55A1132-20-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1132-20-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1132-20-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1132-20-MST3-9CS227
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:180533-000
SKU:RYC55A1132-20-MST3-9CS227

Detailed Description

Elevate your industrial connectivity with our high-performance Multiconductor Cable. Designed for reliable power transmission, this cable boasts a durable construction featuring 20 AWG silver-coated copper conductors, encased in a robust Modified Radiation Cross-linked ETFE Polymer jacket. With a maximum voltage rating of 600 V AC and an impressive operating temperature range of -65 to 200 °C, it ensures optimal functionality even in the harshest environments. Trust in its superior quality for seamless operation in various industrial applications, making it an essential component for your electrical power systems.