55A1132-22-MST3-9CS227

Heilind Number:RYC55A1132-22-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1132-22-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1132-22-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1132-22-MST3-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:260607-000
SKU:RYC55A1132-22-MST3-9CS227

Detailed Description

Experience exceptional performance with our 22 AWG Multiconductor Industrial Cable, designed for high-voltage applications up to 600 V AC. Crafted with a robust Modified Radiation Cross-linked ETFE Polymer jacket and Silver-Coated Copper conductors, this cable ensures reliable connectivity in challenging environments. Operating flawlessly in temperatures ranging from -65 to 200 °C, it is ideal for industrial and power distribution systems. Rest assured, our cable complies with RoHS standards, guaranteeing its environmental sustainability. Trust in its durability and versatility for all your electrical power needs.