55A1132-26-MST3-9CS227

Heilind Number:RYC55A1132-26-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1132-26-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1132-26-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1132-26-MST3-9CS227
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:EH6489-000
SKU:RYC55A1132-26-MST3-9CS227

Detailed Description

Elevate your electrical power connections with our high-performance Multiconductor Industrial Cable. Designed for demanding industrial environments, this cable is a reliable solution for power transmission. With a voltage rating of 600 V AC and a wire size of 26 AWG, it ensures efficient power delivery. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability, even in extreme conditions. Silver-coated copper conductors provide optimal conductivity, while the cable's operating temperature range of -65 to 200 °C guarantees reliable performance. Trust in the quality and performance of this cable for all your industrial power needs.