55A1133-12-MST3-9CS227

Heilind Number:RYC55A1133-12-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1133-12-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1133-12-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1133-12-MST3-9CS227
Voltage:600 V AC
Wire Size:12 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:577075-000
SKU:RYC55A1133-12-MST3-9CS227

Detailed Description

Elevate your industrial power connections with our high-performance Multiconductor Cable, designed for reliable transmission in demanding environments. Featuring a robust jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures durability and longevity even in extreme conditions. The nickel-coated copper conductors offer superior conductivity and corrosion resistance, while the 12 AWG wire size guarantees efficient power delivery. With a maximum voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C, this cable is perfect for a wide range of industrial applications. Trust in its quality construction for seamless performance in your electrical systems.