| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1133-22-MST3-9CS2275 |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 717933-000 |
| SKU: | RYC55A1133-22-MST3-9CS227 |
55A1133-22-MST3-9CS2275
| Heilind Number: | RYC55A1133-22-MST3-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1133-22-MST3-9CS2275 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical systems with our high-performance 22 AWG Multiconductor Industrial Cable. Designed for durability and reliability, this cable features a Modified Radiation Cross-linked ETFE Polymer jacket and Nickel-Coated Copper conductors, ensuring optimal signal transmission in even the harshest environments. With a voltage rating of 600V AC and an operating temperature range of -65 to 200°C, it's perfect for a variety of industrial applications. Trust in this cable for seamless power and data connectivity in your projects.

