55A1134-22-MST3-9CS227

Heilind Number:RYC55A1134-22-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1134-22-MST3-9CS227
ECAD Model:
3D Model

Description:

55A1134-22-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1134-22-MST3-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:982743-000
SKU:RYC55A1134-22-MST3-9CS227

Detailed Description

Enhance your industrial setup with our high-performance multiconductor cable, crafted for reliable power transmission in demanding environments. With a robust construction featuring a modified radiation cross-linked ETFE polymer jacket and silver-coated high strength copper alloy conductors, this cable ensures durable and efficient operation. Designed to withstand extreme temperatures ranging from -65 to 200°C, it guarantees optimal performance even in the harshest conditions. Trust in the quality and versatility of this essential electrical component for seamless connectivity in your operations.