| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1141-12-MST4-9CS227 |
| Voltage: | 600 V AC |
| Wire Size: | 12 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 148025-000 |
| SKU: | RYC55A1141-12-MST4-9CS227 |
55A1141-12-MST4-9CS227
| Heilind Number: | RYC55A1141-12-MST4-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1141-12-MST4-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial electrical setups with this high-performance multiconductor cable. Featuring 12 AWG tin-coated copper conductors and a durable Modified Radiation Cross-linked ETFE Polymer jacket, it ensures reliable power transmission in demanding environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is designed to meet stringent industrial requirements. Trust in its robust construction for efficient and safe power distribution in your applications.

