| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1141-16-MST4-9CS227 |
| Voltage: | 600 V AC |
| Wire Size: | 16 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 016629-000 |
| SKU: | RYC55A1141-16-MST4-9CS227 |
55A1141-16-MST4-9CS227
| Heilind Number: | RYC55A1141-16-MST4-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1141-16-MST4-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial power connections with our high-performance 16 AWG Multiconductor Cable. Designed for durability and reliability, this cable features a Modified Radiation Cross-linked ETFE Polymer jacket that can withstand the harshest environments. The tin-coated copper conductors ensure efficient power transmission, while the 600 V AC rating guarantees safe operation. With an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial applications. Trust in its quality for seamless power delivery in your operations.

