55A1141-18-MST4-9CS227

Heilind Number:RYC55A1141-18-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1141-18-MST4-9CS227
ECAD Model:
3D Model

Description:

55A1141-18-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1141-18-MST4-9CS227
Voltage:600 V AC
Wire Size:18 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:158551-000
SKU:RYC55A1141-18-MST4-9CS227

Detailed Description

Easily meet your industrial power needs with this durable, high-performance multiconductor cable. Featuring a robust construction with 18 AWG tin-coated copper conductors, it ensures reliable conductivity even in demanding environments. The jacket, made of modified radiation cross-linked ETFE polymer, offers exceptional resistance to heat, chemicals, and abrasion, making it suitable for a wide range of applications. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable guarantees safe and efficient operation. Trust in its quality for your electrical power and industrial requirements.