| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1141-20-MST4-9CS227 |
| Voltage: | 600 V AC |
| Wire Size: | 20 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 947367-000 |
| SKU: | RYC55A1141-20-MST4-9CS227 |
55A1141-20-MST4-9CS227
| Heilind Number: | RYC55A1141-20-MST4-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1141-20-MST4-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations while ensuring reliable power transmission with our 20 AWG Multiconductor Industrial Cable. Designed for high-voltage applications, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket that can withstand extreme temperatures ranging from -65 to 150 °C. The tin-coated copper conductors guarantee efficient conductivity, making it ideal for industrial and electrical power systems. Trust in the quality and performance of our cables for your critical operations.

