| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1141-22-0/2/5/9-9 |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 729427-000 7294273001 |
| SKU: | RYC55A1141-22-0/2/5/9-9 |
55A1141-22-0/2/5/9-9
Specifications
Detailed Description
Experience unparalleled electrical performance with our Multiconductor Industrial Cable. Engineered for high-voltage applications, this cable boasts a durable construction that can withstand up to 600 V AC. Featuring 22 AWG tin-coated copper conductors and a modified Radiation Cross-linked ETFE Polymer jacket, it ensures reliable power transmission even in the harshest environments. With an operating temperature range of -65 to 150 °C, it's suitable for a wide range of industrial settings. Trust in this cable for efficient and safe power distribution in your operations.

