55A1141-22-MST4-9CS227

Heilind Number:RYC55A1141-22-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1141-22-MST4-9CS227
ECAD Model:
3D Model

Description:

55A1141-22-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1141-22-MST4-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:649599-000
SKU:RYC55A1141-22-MST4-9CS227

Detailed Description

Elevate your industrial operations with this high-performance multiconductor cable, designed for reliable power transmission in demanding environments. With a voltage rating of 600 V AC and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures safe and efficient operation. The 22 AWG tin-coated copper conductors offer excellent conductivity and corrosion resistance, while the wide operating temperature range of -65 to 150 °C guarantees suitability for a variety of applications. Trust in this cable for your electrical power needs, whether in machinery, equipment, or industrial systems. Stay connected and powered up with confidence, thanks to this premium-grade wire solution.