55A1141-24-MST4-9CS2275

Heilind Number:RYC55A1141-24-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1141-24-MST4-9CS2275
ECAD Model:
3D Model

Description:

55A1141-24-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1141-24-MST4-9CS2275
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:431891-000
SKU:RYC55A1141-24-MST4-9CS227

Detailed Description

Energize your industrial applications with our high-performance multiconductor cable, designed for optimal power transmission in demanding environments. With a voltage rating of 600 V AC and a durable 24 AWG tin-coated copper conductor, this cable ensures reliable connectivity with minimal signal loss. Its modified radiation cross-linked ETFE polymer jacket offers exceptional protection against harsh conditions, while its wide operating temperature range of -65 to 150 °C guarantees consistent performance in both extreme cold and heat. Trust in this cable for seamless power delivery in a variety of industrial settings.