| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1142-20-MST4-9CS227 |
| Voltage: | 600 V AC |
| Wire Size: | 20 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 099561-000 |
| SKU: | RYC55A1142-20-MST4-9CS227 |
55A1142-20-MST4-9CS227
| Heilind Number: | RYC55A1142-20-MST4-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1142-20-MST4-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial wiring setup with our high-performance Multiconductor Cable, designed for a voltage of 600 V AC. Crafted with 20 AWG Silver-Coated Copper conductors and a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures reliable power transmission in even the most demanding environments. With an operating temperature range of -65 to 200 °C, it provides exceptional versatility for industrial applications. Trust in its quality construction for efficient and durable electrical connectivity.

