55A1142-22-MST4-9CS2275

Heilind Number:RYC55A1142-22-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1142-22-MST4-9CS2275
ECAD Model:
3D Model

Description:

55A1142-22-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1142-22-MST4-9CS2275
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:319351-000
SKU:RYC55A1142-22-MST4-9CS227

Detailed Description

Elevate your industrial electrical setups with this high-performance 22 AWG multiconductor cable. Engineered for durability, it boasts a robust construction featuring silver-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket. With a voltage rating of 600 V AC and an impressive operating temperature range of -65 to 200 °C, this cable ensures reliable power transmission even in harsh environments. Trust in its quality for seamless integration in a variety of applications, from machinery and equipment to industrial control systems. Upgrade to this essential component and experience enhanced efficiency and performance in your operations.