55A1144-24-MST4-9CS227

Heilind Number:RYC55A1144-24-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1144-24-MST4-9CS227
ECAD Model:
3D Model

Description:

55A1144-24-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1144-24-MST4-9CS227
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:497209-000
SKU:RYC55A1144-24-MST4-9CS227

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for reliable power transmission in demanding environments. With a voltage rating of 600 V AC and a 24 AWG wire size, it ensures efficient power delivery. The jacket, crafted from Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability and resistance to harsh conditions, while the conductors, made of Silver-Coated High Strength Copper Alloy, guarantee optimal conductivity. Operating smoothly in temperatures ranging from -65 to 200 °C, this cable is a dependable solution for a wide range of industrial applications. Trust in its quality construction for seamless performance in your operations.