| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1151-22-0/2/5/6/9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Part Aliases: | EM6640-000 |
| SKU: | RYC55A1151-22-0/2/5/6/9-9 |
55A1151-22-0/2/5/6/9-9
| Heilind Number: | RYC55A1151-22-0/2/5/6/9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1151-22-0/2/5/6/9-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial operations with this high-performance multiconductor cable. Designed for reliable power transmission, it features 22 AWG tin-coated copper conductors, encased in a durable Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable ensures safe and efficient performance in demanding environments. Suitable for a wide range of applications, it is a versatile and essential component for any industrial setup.

