55A1151-22-MST5-9CS2275

Heilind Number:RYC55A1151-22-MST5-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1151-22-MST5-9CS2275
ECAD Model:
3D Model

Description:

55A1151-22-MST5-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1151-22-MST5-9CS2275
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:921257-000
SKU:RYC55A1151-22-MST5-9CS227

Detailed Description

Enhance your industrial operations with our high-performance multiconductor cable, perfect for a wide range of electrical power applications. Designed for durability and reliability, this cable features a jacket made of Modified Radiation Cross-linked ETFE Polymer, ensuring optimal protection in demanding environments. With a voltage rating of 600 V AC and a conductor made of tin-coated copper, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, this cable is ideal for use in both extreme cold and hot conditions. Upgrade your wiring setup with this premium-quality solution that meets ROHS compliance standards.