55A1151-24-0/2/4/5/6-9

Heilind Number:RYC55A1151-24-0/2/4/5/6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1151-24-0/2/4/5/6-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1151-24-0/2/4/5/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1151-24-0/2/4/5/6-9
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:480548-000 4805483001
SKU:RYC55A1151-24-0/2/4/5/6-9

Detailed Description

Stay compliant with RoHS regulations while ensuring efficient power transmission with our 24 AWG Multiconductor Industrial Cable. Designed for high-performance applications, this cable features a jacket made of Modified Radiation Cross-linked ETFE Polymer, providing exceptional durability and resistance to harsh environments. The tin-coated copper conductors offer reliable connectivity, while the 600 V AC voltage rating makes it suitable for a wide range of industrial and electrical power applications. With an operating temperature range of -65 to 150 °C, this cable guarantees optimal performance even in extreme conditions. Trust in our quality cable solution for seamless operation in your projects.