""electrical_power_and_industrial_cable""

Heilind Number:RYC55A1151-24-0/2/6/9/92-
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""electrical_power_and_industrial_cable""
ECAD Model:
3D Model

Description:

55A1151-24-0/2/6/9/92-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"electrical_power_and_industrial_cable\"\"
SKU:RYC55A1151-24-0/2/6/9/92-

Detailed Description

Ensure compliance with RoHS regulations with this high-quality industrial cable, designed for optimal performance in a variety of applications. Featuring a durable jacket made of modified radiation cross-linked ETFE polymer, this cable offers reliable protection for the tin-coated copper conductors within. With a voltage rating of 600V AC and a wire size of 24 AWG, it is suitable for use in demanding electrical installations. Operating flawlessly in temperatures ranging from -65 to 150°C, this cable is a versatile solution for industrial and power distribution systems. Trust in its quality construction for efficient and long-lasting performance.