55A1151-24-MST5-9CS227

Heilind Number:RYC55A1151-24-MST5-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1151-24-MST5-9CS227
ECAD Model:
3D Model

Description:

55A1151-24-MST5-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1151-24-MST5-9CS227
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:271817-000
SKU:RYC55A1151-24-MST5-9CS227

Detailed Description

Elevate your industrial cable setup with our high-performance Multi-conductor Cable. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures reliable operation in even the harshest environments. With a voltage rating of 600V AC, it offers excellent power transmission capabilities. The conductors, made of tin-coated copper, provide optimal conductivity and corrosion resistance. Suitable for a wide range of applications, this cable can withstand temperatures from -65°C to 150°C. Trust in its quality construction for seamless and efficient power and data transmission in industrial settings.