55A1161-20-MST6-9CS227

Heilind Number:RYC55A1161-20-MST6-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1161-20-MST6-9CS227
ECAD Model:
3D Model

Description:

55A1161-20-MST6-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1161-20-MST6-9CS227
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:231759-000
SKU:RYC55A1161-20-MST6-9CS227

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, meticulously engineered for optimal power distribution. Designed for durability and reliability, this cable features a Modified Radiation Cross-linked ETFE Polymer jacket, offering exceptional protection in harsh environments. The tin-coated copper conductors ensure efficient power transfer, while its 20 AWG wire size is ideal for various applications. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for even the most demanding industrial settings. Trust in its quality construction for seamless connectivity and enhanced performance in your electrical systems.