55A1161-22-MST6-9CS227

Heilind Number:RYC55A1161-22-MST6-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1161-22-MST6-9CS227
ECAD Model:
3D Model

Description:

55A1161-22-MST6-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1161-22-MST6-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:427331-000
SKU:RYC55A1161-22-MST6-9CS227

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, designed to meet your electrical power needs with ease. With a robust construction that includes tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, this cable ensures reliable performance in even the most demanding environments. Operating at voltage levels of up to 600 V AC, it offers seamless power transmission while maintaining safety standards. The 22 AWG wire size strikes the perfect balance between flexibility and durability, making it ideal for various industrial applications. With an impressive operating temperature range of -65 to 150 °C, this cable is built to withstand extreme conditions, ensuring uninterrupted power supply. Upgrade your wiring system with this premium-quality cable, a must-have for any industrial setting.