| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1171-22-MST7-9CS227 |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | E23644-000 |
| SKU: | RYC55A1171-22-MST7-9CS227 |
55A1171-22-MST7-9CS227
| Heilind Number: | RYC55A1171-22-MST7-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1171-22-MST7-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial setup with our high-quality multiconductor cable, designed for reliable electrical power transmission in demanding environments. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, this cable ensures optimal performance even in extreme conditions, with a voltage rating of 600 V AC. Its 22 AWG wire size and wide operating temperature range of -65 to 150°C make it suitable for a variety of applications. Trust in the durability and efficiency of this essential component for your electrical systems.

