55A1181-22-MST8-9CS227

Heilind Number:RYC55A1181-22-MST8-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1181-22-MST8-9CS227
ECAD Model:
3D Model

Description:

55A1181-22-MST8-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1181-22-MST8-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:164341-000
SKU:RYC55A1181-22-MST8-9CS227

Detailed Description

Enhance your industrial electrical applications with our high-performance Multiconductor Cable. Crafted with precision and durability in mind, this cable features 22 AWG tin-coated copper conductors, ensuring optimal conductivity and longevity. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, provides excellent protection against harsh environmental factors, while offering a wide operating temperature range of -65 to 150°C. With a voltage rating of 600 V AC, this cable guarantees reliable power transmission in demanding settings. Trust in its quality for seamless installation and efficient performance in your power and industrial systems.