55A1211-22-9-9

Heilind Number:RYC55A1211-22-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1211-22-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1211-22-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1211-22-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:333011-002 3330113001
SKU:RYC55A1211-22-9-9

Detailed Description

Easily meet your industrial cable needs with this high-performance 22 AWG wire, boasting a durable Radiation-Crosslinked, Modified ETFE jacket in a clean white hue. Crafted with tin-coated copper conductors, it ensures reliable power transmission at up to 600 V AC. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile solution for various applications in demanding environments. Trust in its quality construction for efficient and safe electrical connectivity.