| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1811-0-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 1/0 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | C12452-000 |
| SKU: | RYC55A1811-0-9-9 |
55A1811-0-9-9
| Heilind Number: | RYC55A1811-0-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1811-0-9-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial power connections with this high-performance multiconductor cable. Engineered for durability and reliability, it features radiation-crosslinked, modified ETFE jacketing that ensures resilience in harsh environments. The tin-coated copper conductors provide efficient power transmission, while the 1/0 AWG wire size and 600V AC voltage rating make it suitable for heavy-duty applications. With an operating temperature range of -65 to 150°C, this cable excels in both hot and cold conditions. Its white jacket and conductor color facilitate easy identification and installation. Trust in this premium-quality cable for your electrical power needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

