| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1811-2-9-9 |
| Voltage: | 600 V AC |
| Wire Size: | 2 AWG |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 837345-000 |
| SKU: | RYC55A1811-2-9-9 |
55A1811-2-9-9
| Heilind Number: | RYC55A1811-2-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1811-2-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial operations with our high-performance 2 AWG Multiconductor Cable. Designed for optimum power transmission, this durable cable features a Radiation-Crosslinked, Modified ETFE jacket and Tin-Coated Copper conductors, ensuring reliable conductivity even in challenging environments. With a maximum voltage rating of 600 V AC, it's suitable for a wide range of applications. The white jacket and conductor color coding make installation and maintenance a breeze, while the -65 to 150 °C operating temperature range guarantees performance in both hot and cold conditions. Trust in the quality and durability of this cable for all your electrical power needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

