55A1811-20-9-9

Heilind Number:RYC55A1811-20-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1811-20-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1811-20-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1811-20-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Wire Color:White
Jacket Color:White
Part Aliases:333004-004 3330043002
SKU:RYC55A1811-20-9-9

Detailed Description

Elevate your industrial wiring projects with our high-performance 20 AWG wire, meticulously designed for optimal conductivity and durability. This essential component boasts a 600 V AC voltage rating, making it ideal for a wide range of power applications. Crafted with tin-coated copper conductors and a radiation-crosslinked, modified ETFE jacket, it guarantees exceptional performance even in harsh environments. With an operating temperature range of -65 to 150 °C, rest assured that this wire will reliably power your systems without skipping a beat. Its sleek white design adds a professional touch to any setup, while its superior quality ensures long-lasting functionality. Trust in our wire to deliver seamless power connectivity in your industrial endeavors.