55A1811-6-9-9

Heilind Number:RYC55A1811-6-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1811-6-9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A1811-6-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1811-6-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:6 AWG
Wire Color:White
Jacket Color:White
Part Aliases:059531-000
SKU:RYC55A1811-6-9-9

Detailed Description

Experience reliable power distribution with our 6 AWG multiconductor industrial cable, designed for high-performance applications. Featuring a durable Radiation-Crosslinked, Modified ETFE jacket in a sleek white finish, this cable is not only resistant to harsh environments but also offers excellent flexibility for easy installation. The tin-coated copper conductors ensure efficient power transmission, even in demanding industrial settings. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of applications. Trust in the quality and performance of this cable for your electrical power and industrial needs.