| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1811-8-9-9 |
| Voltage: | 600 V AC |
| Wire Size: | 8 AWG |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 333026-000 |
| SKU: | RYC55A1811-8-9-9 |
55A1811-8-9-9
| Heilind Number: | RYC55A1811-8-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1811-8-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial setup with this high-performance multiconductor cable, designed for optimal power transmission. With a voltage rating of 600 V AC and a durable construction, this cable ensures reliable operation in demanding environments. Featuring 8 AWG tin-coated copper conductors and a radiation-crosslinked, modified ETFE jacket, it offers enhanced conductivity and protection against harsh conditions. Operating smoothly in a wide temperature range from -65 to 150 °C, this cable is suitable for versatile applications. The white jacket and conductor color provide easy identification and a sleek, professional look. Trust in the quality and durability of this cable for your electrical power and industrial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

