55A1812-20-9-9

Heilind Number:RYC55A1812-20-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1812-20-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1812-20-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1812-20-9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Wire Color:White
Jacket Color:White
Part Aliases:631699-000
SKU:RYC55A1812-20-9-9

Detailed Description

Experience reliable and efficient power distribution with our 20 AWG white wire, perfect for industrial applications. With a voltage rating of 600 V AC and a wide operating temperature range of -65 to 200 °C, this cable ensures consistent performance even in harsh environments. The jacket, made of radiation-crosslinked, modified ETFE, provides exceptional durability and resistance to heat and chemicals. Featuring silver-coated copper conductors, it guarantees optimal conductivity. Trust in this high-quality multiconductor cable for your electrical power needs.