| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1812-8-9-9CS2275 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Green |
| Part Aliases: | EK6643-000 |
| SKU: | RYC55A1812-8-9-9CS2275 |
55A1812-8-9-9CS2275
| Heilind Number: | RYC55A1812-8-9-9CS2275 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1812-8-9-9CS2275 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 8 AWG hookup wire, perfect for a wide range of applications. Featuring a durable silver-coated copper conductor and tough modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance even in harsh environments. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it offers excellent conductivity and durability. The white jacket with green striping not only provides visual organization but also adds a professional touch to your installations. Trust in the superior quality of this wire for all your electronic projects.

