55A1813-16-9-9CS2275

Heilind Number:RYC55A1813-16-9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1813-16-9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1813-16-9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1813-16-9-9CS2275
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Green
Part Aliases:889405-000
SKU:RYC55A1813-16-9-9CS2275

Detailed Description

Enhance your electrical connections with this premium 16 AWG hook-up wire, designed for optimal performance in a variety of applications. Featuring a durable nickel-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire offers reliable conductivity and protection. With a white jacket and green striping, it's easy to identify and install. Rated for up to 600 volts and capable of withstanding temperatures ranging from -65 to 200°C, it ensures safe and efficient operation in diverse environments. Trust in this high-quality wire for all your technical and industrial needs.