55A1813-24-9-9CS2275

Heilind Number:RYC55A1813-24-9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1813-24-9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1813-24-9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1813-24-9-9CS2275
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Green
Part Aliases:256515-000
SKU:RYC55A1813-24-9-9CS2275

Detailed Description

Enhance your electrical projects with our high-quality 24 AWG hookup wire, designed for optimal performance in a variety of applications. The nickel-coated copper conductor ensures efficient signal transmission, while the modified radiation cross-linked ETFE polymer insulation guarantees durability and reliability, even in harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is perfect for both commercial and industrial use. The white jacket with green striping not only provides a sleek look but also aids in easy identification. Trust in our hookup wire for seamless connectivity and long-lasting performance.