| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1821-10-9/96-9CS227 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 10 AWG |
| Part Aliases: | 408075-000 |
| SKU: | RYC55A1821-10-9/96-9CS227 |
55A1821-10-9/96-9CS227
| Heilind Number: | RYC55A1821-10-9/96-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1821-10-9/96-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-performance 10 AWG wire, meticulously crafted from durable Tin-Coated Copper for optimal conductivity. Designed to withstand extreme temperatures ranging from -65 to 150 °C, it guarantees reliable performance in various environments. With a voltage rating of 600 V AC, this wire is ideal for industrial applications. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, ensures robust insulation and protection. Trust in its quality for seamless power transmission in your projects.

