| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1821-12-9/96-9CS227 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 12 AWG |
| Part Aliases: | 596241-000 |
| SKU: | RYC55A1821-12-9/96-9CS227 |
55A1821-12-9/96-9CS227
| Heilind Number: | RYC55A1821-12-9/96-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1821-12-9/96-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power delivery in industrial settings with this high-performance multiconductor cable. Featuring a 12 AWG tin-coated copper conductor, it ensures efficient current transmission at up to 600 V AC. The durable jacket, made of modified radiation cross-linked ETFE polymer, offers exceptional protection against harsh environmental factors, while maintaining flexibility in a wide temperature range from -65 to 150 °C. Trust in this reliable cable for your critical electrical applications, guaranteeing both safety and longevity in operation.

