55A1821-18-9/96-9CS227

Heilind Number:RYC55A1821-18-9/96-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1821-18-9/96-9CS227
ECAD Model:
3D Model

Description:

55A1821-18-9/96-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1821-18-9/96-9CS227
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
Part Aliases:516465-000
SKU:RYC55A1821-18-9/96-9CS227

Detailed Description

Ensure compliance with RoHS regulations and trust in the high-performance capabilities of this 18 AWG multiconductor industrial cable. With a voltage rating of 600 V AC, it is ideal for various electrical power and industrial applications. Crafted with tin-coated copper conductors and a jacket made of modified radiation cross-linked ETFE polymer, this cable guarantees durability and reliability even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 150 °C, it offers versatility for a wide range of projects. Trust in its quality for efficient and safe electrical connections.