55A1821-22-2/6-9CS2275

Heilind Number:RYC55A1821-22-2/6-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1821-22-2/6-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1821-22-2/6-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1821-22-2/6-9CS2275
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:888919-000
SKU:RYC55A1821-22-2/6-9CS2275

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Industrial Cable. Designed for durability and efficiency, this cable features a 22 AWG wire size and a robust jacket made of Modified Radiation Cross-linked ETFE Polymer, ensuring reliable performance even in harsh environments. With a voltage rating of 600 V AC and a wide operating temperature range of -65 to 150 °C, it's suitable for a variety of applications. The tin-coated copper conductors provide excellent conductivity and corrosion resistance, making this cable a dependable choice for electrical power transmission. Trust in its quality construction for seamless connectivity in your industrial setup.