55A1821-24-2/6-9CS2275

Heilind Number:RYC55A1821-24-2/6-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1821-24-2/6-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1821-24-2/6-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1821-24-2/6-9CS2275
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:115477-000
SKU:RYC55A1821-24-2/6-9CS2275

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, offering reliable power transmission at 600 V AC. Crafted with precision, this cable features 24 AWG Tin-Coated Copper conductors encased in a durable Modified Radiation Cross-linked ETFE Polymer jacket, ensuring optimal conductivity and protection against environmental factors. With an operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications, from aerospace to automotive. Trust in the quality and efficiency of this essential component for your electrical power needs.